Genesys 2 Kintex-7™ FPGA Development Board
Digilent offers its Genesys 2 Kintex-7 FPGA development board for applications that include data and video processing
The Digilent Genesys 2 board is a state-of-the-art, high-performance, ready-to-use digital circuit development platform based on the powerful Kintex-7 field programmable gate array (FPGA) from Xilinx. With its high-capacity, high-speed FPGA, fast external memories, high-speed digital video ports, and wide expansion options, the Genesys 2 is well suited for data and video processing applications. Several built-in peripherals, including Ethernet, audio, and USB 2.0, allow a broad spectrum of additional applications. The fully populated, high-speed FMC HPC connector opens the door to great expansion possibilities.
The Kintex-7 FPGA offers more capacity, higher performance, and more resources than the Virtex-5 from the first-generation Genesys.
The Genesys 2 can be programmed from various sources like USB thumb drive, microSD, the on-board non-volatile Flash, or the on-board USB-JTAG programmer circuit.
The Genesys 2 is compatible with Xilinx’s Vivado Design Suite as well as the ISE toolset, which includes ChipScope and EDK. Vivado comes with all the required cable drivers, so no separate installation is required. The free "WebPACK" versions of these toolsets do not support the Kintex-7 325T, however, for a limited time a voucher with Design Edition will be included with no additional cost.
For more information, please view the Digilent Genesys 2 Dev Boards Digi-Key Daily Video
| Features | ||
|
|
Genesys 2 Kintex-7 FPGA Development Board
| Image | Manufacturer Part Number | Description | Platform | Contents | Utilized IC / Part | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 410-300 | BOARD GENESYS2 FOR KINTEX-7 | Genesys 2 Kintex-7 FPGA | Board(s), Cable(s), Power Supply | XC7K325T | 79 - Immediate | $826.57 | View Details |